- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 9-520334-2
9-520334-2
TE Connectivity / AMP Brand
ULTRA-FAST 187 ASY REC 22-18 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-FAST 187 ASY REC 22-18 AWG TPBR
Product Highlights:
- Terminal Type = Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Flag
- Tab Fit = 4.75 x 0.51 mm
- Brass Material
Search Keywords: 95203342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-520334-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2200 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:2.41 mm²
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:Black
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,400
Can Ship immediately
Manufacturer Stock:
39,600
can ship
Minimum Order Quantity:
2200
Order Increment:
2200
6 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2,200
$0.1978
4,400
$0.1964
6,600
$0.1925
8,800
$0.1920
11,000
$0.1915
26,400
$0.1783
50,600
$0.1779
101,200 +
$0.1564
Click for Quote
Log in
to unlock special pricing