- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 9-520261-2
9-520261-2
TE Connectivity / AMP Brand
ULTRA-FAST 187 ASY REC 22-18 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-FAST 187 ASY REC 22-18 AWG TPBR
Search Keywords: 95202612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-520261-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Wire Size:22 – 18 AWG, .32 – .82 mm²
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49,750
Can Ship immediately
Buy all 49,750 in-stock or the regular minimum order quantity of 70000
Stock lot only:
49750
Minimum Order Quantity:
70000
Order Increment:
2000
Price (USD)
Qty
Unit Price
1
$0.1925
70,000
$0.1750
100,000
$0.1530
500,000 +
$0.1430
Click for Quote
Log in
to unlock special pricing