- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 9-447648-0
9-447648-0
TE Connectivity / AMP Brand
Conn SMA F 12.4GHz Crimp ST Cable Mount Gold Over Nickel
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn SMA F 12.4GHz Crimp ST Cable Mount Gold Over Nickel
Search Keywords: 94476480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-447648-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:12.4 GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:28.58 x 6.35 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.