- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 943086-1
943086-1
TE Connectivity / AMP Brand
CABLE ASSY, 4 CONDUCTOR, FLAT TWISTED PAIR CABLE, #28AWG, STYLE C, SDL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
CABLE ASSY, 4 CONDUCTOR, FLAT TWISTED PAIR CABLE, #28AWG, STYLE C, SDL
Search Keywords: 9430861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:943086-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.03 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
504
Can Ship immediately
Minimum Order Quantity:
4
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4
$17.83
25
$17.15
80
$16.48
250 +
$15.85
Click for Quote
Log in
to unlock special pricing