- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 942300
942300
TE Connectivity / AMP Brand
The 942300 is a receptacle contact assembly designed for use in TE Connectivity's water-sealed ECU connectors.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 942300 is a receptacle contact assembly designed for use in TE Connectivity's water-sealed ECU connectors.
Product Highlights:
- Contact
- Contact Type = Receptacle
- Mount = Wire Crimp
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Pre-Tin Contact Plating, Mating Area, Material
Search Keywords: 942300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:942300
-
Alias/AKA:5-1437285-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4,500
$0.5918
9,000
$0.3133
13,500
$0.2205
18,000 +
$0.2161
Click for Quote
Log in
to unlock special pricing