- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 9-413779-0
9-413779-0
TE Connectivity / AMP Brand
BNC RF Connectors
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
BNC RF Connectors
Product Highlights:
- Connector - RF
- Jack
- Housing Gender = Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 94137790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-413779-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:33.02 x 11.07 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.