- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 936795-2
TE Connectivity / AMP Brand
936795-2
LEVER HSG FOR ECU 94P PLUG
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
LEVER HSG FOR ECU 94P PLUG
Search Keywords: 9367952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936795-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 936795-2 RoHS compliant?
Yes, 936795-2 is RoHS compliant.
What is the lead time for 936795-2?
The standard lead time for 936795-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 120
Stock lot only:
4
MOQ for In Stock Qty:
120
MOQ for out of Stock Qty:
120
Order Increment:
60
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$1.5444
120
$1.4040
300
$1.4000
600
$1.0500
900
$0.9800
1,200 +
$0.9600
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT