- Home ›
- All Products›
- 936777-2
936777-2
TE Connectivity / AMP Brand
MT-II/JPT SLD 20P PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MT-II/JPT SLD 20P PLUG ASSY
Search Keywords: 9367772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936777-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Black
-
Sealable:Yes
-
Packaging Quantity:50
-
Primary Locking Feature:Integrated in Housing
-
Serviceable:No
-
Connector System:Wire-to-Wire
-
Number of Positions:20
-
Packaging Method:Bag
-
Terminal Position Assurance:No
-
Number of Rows:4
-
Cable Exit Angle:180°
-
Product Width:1.53 in, 39.1 mm
-
Mating Tab Width:.063 in, .11 in, 1.6 mm, 2.8 mm
-
Row-to-Row Spacing:.157 in, 4 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Product Length:1.96 in, 49.9 mm
-
Nominal Voltage Architecture:12 V
-
Mating Alignment Type:Polarization Slot
-
Mating Alignment:With
-
Strain Relief:Without
-
Contact Size:1.6mm , 2.8mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT GF
-
Connector Height:1.54 in, 39.3 mm
-
Contact Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$5.96
100
$4.47
150
$4.17
200 +
$4.09
Click for Quote
Log in
to unlock special pricing