- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 936663-1
936663-1
TE Connectivity / AMP Brand
PL 187 REC 20-16 AWG 0.3 X 14.0 PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PL 187 REC 20-16 AWG 0.3 X 14.0 PTPBR
Search Keywords: 9366631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936663-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
6,000
$0.0584
12,000
$0.0558
30,000
$0.0476
54,000
$0.0424
102,000
$0.0368
150,000
$0.0367
252,000
$0.0328
504,000 +
$0.0324
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments