- Home ›
- All Products›
- 936640-2
936640-2
TE Connectivity / AMP Brand
MQS HDR 6P ASSY(V-TYPE)
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MQS HDR 6P ASSY(V-TYPE)
Search Keywords: 9366402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936640-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
PCB Mount Orientation:Vertical
-
Packaging Quantity:22
-
Mating Tab Width:.024 in, .63 mm
-
Packaging Type:Tube
-
Profile Height from PCB:.574 in, 14.6 mm
-
Primary Product Color:Black
-
PCB Mount Retention:Without
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Rows:1
-
Number of Signal Positions:6
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Signal
-
PCB Mount Alignment:With
-
Mating Tab Thickness:.024 in, .63 mm
-
Number of Sections:1
-
Panel Mount Feature:Without
-
Number of Positions:6
-
Connector System:Wire-to-Board
-
Mounting Holes:Without
-
Contact Mating Area Plating Material:Tin
-
Connector Length:.85 in, 21.6 mm
-
Header Type:Fully Shrouded
-
Mating Alignment:With
-
Mating Retention:With
-
Mating Retention Type:Locking Interface
-
Contact Size:.63mm
-
Connector Shape:Rectangular
-
Contact Type:Tab
-
Connector Width:.289 in, 7.35 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Shielded:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
363
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
363
$1.032
726
$0.774
1,089
$0.722
1,452 +
$0.708
Click for Quote
Log in
to unlock special pricing