- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 936615-2
TE Connectivity / AMP Brand
936615-2
Automotive Connectors - Hybrid - 42P - Plug
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Automotive Connectors - Hybrid - 42P - Plug
Search Keywords: 9366152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936615-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 936615-2 RoHS compliant?
Yes, 936615-2 is RoHS compliant.
What is the lead time for 936615-2?
The standard lead time for 936615-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630
Can Ship immediately
Minimum Order Quantity:
70
Order Increment:
70
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
70
$1.234
280
$1.140
560
$1.093
1,050
$1.050
2,520
$0.990
5,040
$0.943
7,560
$0.916
10,010 +
$0.897
Click for Quote
Log in
to unlock special pricing