- Home ›
- All Products›
- 936613-1
936613-1
TE Connectivity / AMP Brand
2.8MM MCP-E TAB CONT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2.8MM MCP-E TAB CONT
Search Keywords: 9366131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936613-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
3500 -
Primary Locking Feature:Clean Body
-
Sealable:Yes
-
Crimp Type:F-Crimp
-
Interface Plating:Tin (Sn)
-
Terminal Transmits:25 – 40 A (Power)
-
Packaging Method:Reel
-
Packaging Quantity:3500
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:2.8mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7000
Order Increment:
3500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7,000
$0.1822
14,000
$0.1121
21,000
$0.0888
28,000 +
$0.0870
Click for Quote
Log in
to unlock special pricing