- Home ›
- All Products›
- 936582-1
936582-1
TE Connectivity / AMP Brand
090 N-SLD 2P PLUG ASSY FOR CAN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
090 N-SLD 2P PLUG ASSY FOR CAN
Search Keywords: 9365821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936582-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Packaging Quantity:250
-
Terminal Position Assurance:No
-
Packaging Method:Bag
-
Number of Rows:1
-
Serviceable:No
-
Circuit Application:Signal
-
Primary Locking Feature:Integrated in Housing
-
Sealable:No
-
Connector Position Assurance Capable:No
-
Primary Product Color:Natural
-
Number of Positions:2
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Housing for female terminals
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Mating Tab Width:.09 in, 2.28 mm
-
Product Length:.59 in, 15 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Product Width:1.1 in, 28 mm
-
Mating Alignment:With
-
Strain Relief:Without
-
Housing Material:PBT
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:2.3mm
-
Contact Type:Receptacle
-
Connector Height:.464 in, 11.8 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$0.4515
500
$0.4374
1,000
$0.4178
2,500
$0.3999
5,000
$0.3835
7,500
$0.3825
10,000
$0.3733
15,000 +
$0.3723
Click for Quote
Log in
to unlock special pricing