- Home ›
- All Products›
- 936575-1
936575-1
TE Connectivity / AMP Brand
090 N-SLD CHIP RESISTOR CONN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
090 N-SLD CHIP RESISTOR CONN
Search Keywords: 9365751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936575-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2500 -
Centerline (Pitch):.157 in, 4 mm
-
Number of Rows:1
-
Number of Sections:1
-
Number of Signal Positions:2
-
Circuit Application:Signal
-
Packaging Type:Bag
-
Sealable:No
-
Mating Tab Thickness:.025 in, .64 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Alignment:Without
-
Packaging Quantity:2500
-
Mating Tab Width:.09 in, 2.3 mm
-
Number of Positions:2
-
Mounting Holes:Without
-
PCB Mount Orientation:Vertical
-
Panel Mount Feature:Without
-
Primary Product Color:White
-
PCB Mount Retention:Without
-
Contact Type:Tab
-
Connector Shape:Rectangular
-
Contact Size:2.28mm
-
Connector System:Wire-to-Device
-
Mating Alignment:With
-
Header Type:Fully Shrouded
-
Connector Width:.161 in, 4.1 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Tin
-
Connector Length:.468 in, 11.9 mm
-
Shielded:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,250
$3.09
2,500
$1.64
3,750
$1.15
5,000 +
$1.13
Click for Quote
Log in
to unlock special pricing