Image is representational - see mfr. specs

040 III CAP ASSY 16P NAT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
040 III CAP ASSY 16P NAT
Search Keywords: 9364971
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    936497-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Number of Rows:
    2
  • Connector Position Assurance Capable:
    No
  • Primary Product Color:
    Natural
  • Blank Cavity Position:
    0
  • Number of Positions:
    16
  • Packaging Method:
    Tray
  • Primary Locking Feature:
    Integrated in Housing
  • Serviceable:
    Yes
  • Connector & Housing Type:
    Housing for Male Terminals
  • Terminal Position Assurance:
    Yes
  • Sealable:
    No
  • Circuit Application:
    Signal
  • Connector System:
    Wire-to-Wire
  • Packaging Quantity:
    150
  • UL Flammability Rating:
    UL 94HB
  • Cable Exit Angle:
    180°
  • Product Length:
    1.09 in, 27.8 mm
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Product Width:
    1.25 in, 32 mm
  • Row-to-Row Spacing:
    .217 in, 5.5 mm
  • Operating Temperature Range:
    -40 – 80 °C, -40 – 176 °F
  • Mating Tab Width:
    .043 in, 1.1 mm
  • Operating Temperature (Max):
    70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
  • Mating Alignment Type:
    Keyed
  • Strain Relief:
    Without
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector Shape:
    Rectangular
  • Contact Type:
    Tab
  • Contact Size:
    1mm
  • Housing Material:
    PBT
  • Connector Height:
    .528 in, 13.4 mm
  • Mating Alignment:
    With
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
150
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
300
$1.164
600
$0.873
900
$0.815
1,200 +
$0.799
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!