- Home ›
- All Products›
- 936444-2
TE Connectivity / AMP Brand
936444-2
SPT 4P PLUG ASSY BLK
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
SPT 4P PLUG ASSY BLK
Search Keywords: 9364442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936444-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector Height:.63 in, 16 mm
-
Product Length:.984 in, 25 mm
-
Connector & Housing Type:Housing for female terminals
-
Sealable:No
-
Number of Rows:1
-
Serviceable:Yes
-
UL Flammability Rating:UL 94HB
-
Product Width:1.142 in, 29 mm
-
Primary Product Color:Black
-
Mating Alignment:With
-
Contact Size:6.3mm
-
Contact Type:Receptacle
-
Terminal Position Assurance:Yes
-
Mating Alignment Type:Polarized
-
Connector Shape:Rectangular
-
Connector System:Wire-to-Board , Wire-to-Device
-
Housing Material:PBT
-
Cable Exit Angle:180°
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.134 in, 3.4 mm
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:4
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Position Assurance Capable:No
Tools/3D Models
+
Frequently Asked Questions
Is 936444-2 RoHS compliant?
Yes, 936444-2 is RoHS compliant.
What is the lead time for 936444-2?
The standard lead time for 936444-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
100
$0.767
300
$0.623
1,000
$0.595
2,500
$0.562
5,000
$0.546
7,500
$0.532
10,000
$0.530
15,000 +
$0.525
Click for Quote
Log in
to unlock special pricing