- Home ›
- All Products›
- 936405-2
936405-2
TE Connectivity / AMP Brand
HYBRID 39P PLUG ASSY BLK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HYBRID 39P PLUG ASSY BLK
Search Keywords: 9364052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936405-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Packaging Method:Box
-
Primary Product Color:Black
-
Blank Cavity Position:0
-
Number of Rows:3
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:Integrated in Housing
-
Circuit Application:Signal
-
Number of Positions:39
-
Connector System:Wire-to-Wire
-
Packaging Quantity:120
-
Sealable:No
-
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Mating Tab Width:.098 in, 2.5 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Product Width:1.09 in, 27.8 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Row-to-Row Spacing:.197 in, 5 mm
-
Product Length:2.22 in, 56.6 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Height:.972 in, 24.7 mm
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:1mm , 2.3mm , 2.8mm
-
Housing Material:PBT
-
Connector Shape:Rectangular
-
Strain Relief:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
120
$2.13
360
$2.04
600
$1.95
1,080
$1.87
2,520
$1.82
5,040
$1.77
7,560
$1.75
10,080 +
$1.74
Click for Quote
Log in
to unlock special pricing