- Home ›
- All Products›
- 936399-5
936399-5
TE Connectivity / AMP Brand
MQS 4P CAP ASSY(V-TYPE) YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MQS 4P CAP ASSY(V-TYPE) YELLOW
Search Keywords: 9363995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936399-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Mounting Holes:With
-
Packaging Type:Tube
-
PCB Mount Alignment:With
-
PCB Mount Orientation:Vertical
-
Primary Product Color:Yellow
-
PCB Mount Retention:With
-
Mating Tab Thickness:.024 in, .63 mm
-
Panel Mount Feature:Without
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Profile Height from PCB:.452 in, 11.5 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Number of Sections:1
-
Mating Tab Width:.024 in, .63 mm
-
Packaging Quantity:19
-
Number of Positions:4
-
PCB Mount Retention Type:Mounting Hole
-
Number of Signal Positions:4
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Shape:Rectangular
-
Mating Retention:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment:With
-
Connector Length:.952 in, 24.2 mm
-
Shielded:No
-
Header Type:Fully Shrouded
-
Connector Width:.866 in, 22 mm
-
Contact Size:.63mm
-
Mating Retention Type:Locking Interface
-
Contact Type:Tab
-
Contact Mating Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
38
Order Increment:
19
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
38
$0.6812
266
$0.5713
1,007
$0.5287
2,508
$0.4989
5,016
$0.4852
7,505
$0.4723
10,013
$0.4711
15,010 +
$0.4660
Click for Quote
Log in
to unlock special pricing