- Home ›
- All Products›
- 936352-1
936352-1
TE Connectivity / AMP Brand
090/SPT HYB 40P PLUG ASSY-A100
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
090/SPT HYB 40P PLUG ASSY-A100
Search Keywords: 9363521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936352-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Connector System:Wire-to-Wire
-
Number of Positions:40
-
Primary Product Color:Gray
-
Terminal Position Assurance:No
-
Sealable:No
-
Packaging Quantity:72
-
Primary Locking Feature:Integrated in Housing
-
Packaging Method:Box
-
Serviceable:No
-
Connector & Housing Type:Housing for female terminals
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Product Length:3.5 in, 89 mm
-
Centerline (Pitch):.157 in, .236 in, 4 mm, 6 mm
-
Mating Tab Width:.09 in, .093 in, 2.28 mm, 2.36 mm
-
Product Width:.984 in, 25 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Contact Size:2.3mm , 6.3mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT
-
Connector Height:1.14 in, 29.1 mm
-
Connector Shape:Rectangular
-
Strain Relief:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
Order Increment:
72
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
72
$4.86
144
$3.64
216
$3.40
288 +
$3.33
Click for Quote
Log in
to unlock special pricing