- Home ›
- All Products›
- 936303-2
936303-2
TE Connectivity / AMP Brand
COVER FOR MCP-E SLD 6P PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
COVER FOR MCP-E SLD 6P PLUG
Search Keywords: 9363032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936303-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Strain Relief:With
-
Number of Positions:6
-
Packaging Method:Bag
-
Packaging Quantity:400
-
Serviceable:Yes
-
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Primary Product Color:Black
-
Primary Product Material:PBT
-
UL Flammability Rating:UL 94HB
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Cable Exit Angle:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
400
$0.2687
800
$0.2524
2,800
$0.2414
5,200
$0.2346
7,600
$0.2282
25,200
$0.2192
50,000 +
$0.2186
Click for Quote
Log in
to unlock special pricing