- Home ›
- All Products›
- 936294-3
936294-3
TE Connectivity / AMP Brand
MCP-E SLD 6P CAP ASSY GRY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MCP-E SLD 6P CAP ASSY GRY
Search Keywords: 9362943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936294-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Primary Locking Feature:Integrated in Housing
-
Number of Positions:6
-
Primary Product Color:Gray
-
Serviceable:No
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:No
-
Sealable:Yes
-
Packaging Method:Tray
-
Packaging Quantity:42
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Circuit Application:Signal
-
Connector & Housing Type:Housing for Male Terminals
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Mating Tab Width:.11 in, 2.8 mm
-
Product Width:1.92 in, 48.9 mm
-
Row-to-Row Spacing:.267 in, 6.8 mm
-
Centerline (Pitch):.22 in, 5.6 mm
-
Product Length:.929 in, 23.6 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Tab
-
Strain Relief:Without
-
Housing Material:PBT
-
Mating Alignment:With
-
Contact Size:2.8mm
-
Connector Height:.909 in, 23.1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
Order Increment:
42
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
42
$1.109
252
$0.901
504
$0.861
1,008
$0.824
2,520
$0.790
5,040
$0.769
7,518
$0.767
10,038 +
$0.759
Click for Quote
Log in
to unlock special pricing