- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 936294-2
936294-2
TE Connectivity / AMP Brand
MCP-E SLD 6P CAP ASSY BLK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MCP-E SLD 6P CAP ASSY BLK
Product Highlights:
- Connector
- Without Contacts
- Housing Gender = Receptacle
- Housing Accepts Contact Type = Tab
- Receptacle Configuration = MCP-E Sealed
Search Keywords: 9362942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936294-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
150
$1.009
300
$0.977
600
$0.933
1,050
$0.893
2,550
$0.857
5,100
$0.834
7,500
$0.832
10,050 +
$0.823
Click for Quote
Log in
to unlock special pricing