- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 936289-5
936289-5
TE Connectivity / AMP Brand
6POS MQS REC COD E
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
6POS MQS REC COD E
Search Keywords: 9362895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936289-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,588
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$0.4132
500
$0.4122
1,000
$0.4111
2,000
$0.3083
3,000
$0.2878
4,000 +
$0.2820
Click for Quote
Log in
to unlock special pricing