- Home ›
- All Products›
- 936271-1
936271-1
TE Connectivity / AMP Brand
090III 6P(D) CAP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
090III 6P(D) CAP ASSY
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Receptacle
- Accepts Contact Gender = Tab
- Receptacle Configuration = 090 III
Search Keywords: 9362711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936271-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
310 -
Packaging Quantity:310
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Bag
-
Terminal Position Assurance:No
-
Number of Rows:2
-
Number of Positions:6
-
Connector System:Wire-to-Wire
-
Primary Product Color:Natural
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Serviceable:No
-
Sealable:No
-
Mating Alignment Type:Polarized
-
Product Length:1.378 in, 34 mm
-
Product Width:.776 in, 19.7 mm
-
Row-to-Row Spacing:.197 in, 5 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Mating Tab Width:.09 in, 2.3 mm
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Housing Material:PBT
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Connector Height:.776 in, 19.7 mm
-
Contact Size:2.3mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
310
Order Increment:
310
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
310
$0.5535
620
$0.5521
1,240
$0.5287
2,790
$0.4989
5,270
$0.4853
7,750
$0.4723
10,230
$0.4712
15,190 +
$0.4661
Click for Quote
Log in
to unlock special pricing