- Home ›
- All Products›
- 936261-1
936261-1
TE Connectivity / AMP Brand
090 SLD TAB CONT(0.85-1.25)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
090 SLD TAB CONT(0.85-1.25)
Search Keywords: 9362611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936261-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Sealable:Yes
-
Interface Plating:Tin (Sn)
-
Packaging Quantity:3000
-
Primary Locking Feature:Clean Body
-
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Typical Current Rating:20 A
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Tab Width:.091 in, 2.3 mm
-
Wire Size:18 – 16 AWG, .85 – 1.25 mm²
-
Mating Tab Thickness:.025 in, .64 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Wire Size Search:16 AWG, 17 AWG, 18 AWG, .75 mm², 1 mm², 1.25 mm²
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:2.3mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0520
6,000
$0.0489
12,000
$0.0468
27,000
$0.0455
51,000
$0.0442
102,000
$0.0425
150,000
$0.0424
252,000 +
$0.0422
Click for Quote
Log in
to unlock special pricing