- Home ›
- All Products›
- 936260-1
936260-1
TE Connectivity / AMP Brand
090 SLD TAB CONT(0.3-0.5)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
090 SLD TAB CONT(0.3-0.5)
Search Keywords: 9362601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936260-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
4000 -
Crimp Type:F-Crimp
-
Sealable:Yes
-
Typical Current Rating:20 A
-
Packaging Method:Reel
-
Interface Plating:Tin (Sn)
-
Primary Locking Feature:Clean Body
-
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Quantity:4000
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Mating Tab Thickness:.025 in, .64 mm
-
Mating Tab Width:.091 in, 2.3 mm
-
Wire Size:22 – 20 AWG, .3 – .5 mm²
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, .3 mm², .4 mm², .5 mm²
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.3mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4,000
$0.0651
8,000
$0.0636
12,000
$0.0627
28,000
$0.0609
52,000
$0.0596
100,000
$0.0582
152,000
$0.0573
252,000 +
$0.0564
Click for Quote
Log in
to unlock special pricing