- Home ›
- All Products›
- 936257-2
936257-2
TE Connectivity / AMP Brand
MCP-E SLD 6P PLUG ASSY BLK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MCP-E SLD 6P PLUG ASSY BLK
Product Highlights:
- Connector
- Without Contacts
- Housing Gender = Plug
- Accepts Contact Gender = Receptacle
- MCP-E Sealed Plug Configuration
Search Keywords: 9362572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936257-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Connector & Housing Type:Housing for female terminals
-
Sealable:Yes
-
Primary Product Color:Black
-
Packaging Method:Tray
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:6
-
Number of Rows:2
-
Packaging Quantity:84
-
Circuit Application:Signal
-
Terminal Position Assurance:No
-
Connector Position Assurance Capable:No
-
Serviceable:No
-
Connector System:Wire-to-Wire
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Row-to-Row Spacing:.267 in, 6.8 mm
-
Product Width:1.29 in, 33 mm
-
Centerline (Pitch):.22 in, 5.6 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Product Length:1.03 in, 26.2 mm
-
Contact Type:Receptacle
-
Contact Size:2.8mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT
-
Connector Shape:Rectangular
-
Connector Height:1.04 in, 26.6 mm
-
Strain Relief:Without
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
Order Increment:
150
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,050
$3.54
2,100
$1.87
3,150
$1.32
4,200 +
$1.29
Click for Quote
Log in
to unlock special pricing