- Home ›
- All Products›
- 936248-2
936248-2
TE Connectivity / AMP Brand
090 SLD 2P PLUG ASSY BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
090 SLD 2P PLUG ASSY BLACK
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Plug
- Accepts Contact Gender = Receptacle
- 090 Plug Configuration
Search Keywords: 9362482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936248-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:Integrated in Housing
-
Serviceable:Yes
-
Circuit Application:Signal
-
Blank Cavity Position:0
-
Number of Positions:2
-
Packaging Quantity:100
-
Sealable:Yes
-
Number of Rows:1
-
Primary Product Color:Black
-
Connector System:Wire-to-Wire
-
Packaging Method:Tray
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Width:1.102 in, 28 mm
-
Mating Tab Width:.09 in, 2.3 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Product Length:.811 in, 20.6 mm
-
Mating Alignment Type:Polarization Slot
-
Strain Relief:Without
-
Mating Alignment:With
-
Contact Size:2.3mm
-
Connector Shape:Rectangular
-
Housing Material:PBT
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.854 in, 21.7 mm
-
Contact Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$1.84
500
$1.39
750
$1.30
1,000 +
$1.28
Click for Quote
Log in
to unlock special pricing