- Home ›
- All Products›
- 936242-1
936242-1
TE Connectivity / AMP Brand
090III 8P CAP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
090III 8P CAP ASSY
Search Keywords: 9362421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936242-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Connector System:Wire-to-Wire
-
Terminal Position Assurance:Yes
-
Blank Cavity Position:0
-
Primary Locking Feature:Integrated in Housing
-
Circuit Application:Signal
-
Number of Positions:8
-
Packaging Quantity:260
-
Sealable:No
-
Packaging Method:Bag
-
Number of Rows:2
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Product Color:Natural
-
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Centerline (Pitch):.157 in, 4 mm
-
Row-to-Row Spacing:.197 in, 5 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Product Width:1.33 in, 34 mm
-
Mating Tab Width:.09 in, 2.3 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Product Length:.992 in, 25.2 mm
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Contact Size:2.3mm
-
Connector Height:.657 in, 16.7 mm
-
Mating Alignment:With
-
Housing Material:PBT
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Tab
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
260
Order Increment:
260
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
260
$0.3454
1,040
$0.3346
2,600
$0.3059
5,200
$0.2933
7,540
$0.2926
10,140
$0.2918
15,080
$0.2855
25,220 +
$0.2817
Click for Quote
Log in
to unlock special pricing