Image is representational - see mfr. specs

090III 4P CAP ASSY BLACK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
090III 4P CAP ASSY BLACK
Search Keywords: 9362382
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    936238-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    350
  • Packaging Method:
    Bag
  • Connector Position Assurance Capable:
    No
  • Number of Rows:
    1
  • Terminal Position Assurance:
    No
  • Number of Positions:
    4
  • Primary Product Color:
    Black
  • Connector System:
    Wire-to-Wire
  • Connector & Housing Type:
    Housing for Male Terminals
  • Circuit Application:
    Signal
  • Packaging Quantity:
    350
  • Primary Locking Feature:
    Integrated in Housing
  • Serviceable:
    No
  • Sealable:
    No
  • Cable Exit Angle:
    180°
  • Mating Alignment Type:
    Polarized
  • Centerline (Pitch):
    .157 in, 4 mm
  • Mating Tab Width:
    .09 in, 2.28 mm
  • Product Width:
    1.33 in, 34 mm
  • Product Length:
    .858 in, 21.8 mm
  • Connector Height:
    .523 in, 13.3 mm
  • Mating Alignment:
    With
  • Contact Type:
    Tab
  • Contact Size:
    2.3mm
  • Connector Shape:
    Rectangular
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Strain Relief:
    Without
  • Housing Material:
    PBT
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
Order Increment:
350
4 Weeks can ship 6/29/26
Backorder
Price (USD)
Qty
Unit Price
350
$0.736
700
$0.552
1,050
$0.515
1,400 +
$0.505
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!