- Home ›
- All Products›
- 936238-1
936238-1
TE Connectivity / AMP Brand
090III 4P CAP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
090III 4P CAP ASSY
Search Keywords: 9362381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936238-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Primary Product Color:Natural
-
Serviceable:No
-
Packaging Method:Bag
-
Packaging Quantity:350
-
Number of Positions:4
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:No
-
Number of Rows:1
-
Connector & Housing Type:Housing for female terminals
-
Mating Alignment Type:Polarized
-
Product Length:.854 in, 21.8 mm
-
Product Width:.642 in, 16.3 mm
-
Mating Tab Width:.09 in, 2.3 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Connector Height:1.339 in, 34 mm
-
Strain Relief:Without
-
Contact Type:Receptacle
-
Contact Size:2.3mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Housing Material:PBT
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
Order Increment:
350
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
350
$0.2732
1,050
$0.2566
2,800
$0.2455
5,250
$0.2386
7,700
$0.2320
25,200
$0.2229
50,050 +
$0.2223
Click for Quote
Log in
to unlock special pricing