- Home ›
- All Products›
- 936227-2
936227-2
TE Connectivity / AMP Brand
090III 4P PLUG ASSY BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
090III 4P PLUG ASSY BLACK
Search Keywords: 9362272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936227-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Packaging Method:Bag
-
Packaging Quantity:700
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Sealable:No
-
Number of Positions:4
-
Serviceable:No
-
Connector System:Wire-to-Wire
-
Primary Product Color:Black
-
Terminal Position Assurance:No
-
Number of Rows:1
-
Mating Alignment Type:Polarized
-
Mating Tab Width:.09 in, 2.3 mm
-
Product Length:.732 in, 18.6 mm
-
Product Width:.555 in, 14.1 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Mating Alignment:With
-
Housing Material:PBT
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.827 in, 21 mm
-
Contact Size:2.3mm
-
Connector Shape:Rectangular
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
700
Order Increment:
700
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
700
$0.4907
1,400
$0.3680
2,100
$0.3435
2,800 +
$0.3366
Click for Quote
Log in
to unlock special pricing