- Home ›
- All Products›
- 936224-2
936224-2
TE Connectivity / AMP Brand
090III 2P PLUG ASSY BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
090III 2P PLUG ASSY BLACK
Search Keywords: 9362242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936224-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Serviceable:Yes
-
Blank Cavity Position:0
-
Number of Rows:2
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:Yes
-
Number of Positions:2
-
Primary Product Color:Black
-
Connector System:Wire-to-Wire
-
Sealable:No
-
Packaging Method:Bag
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Mating Alignment Type:Polarized
-
Product Length:.476 in, 12.1 mm
-
Mating Tab Width:.09 in, 2.3 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Row-to-Row Spacing:.197 in, 5 mm
-
Product Width:.826 in, 21 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:2.3mm
-
Strain Relief:Without
-
Housing Material:PBT
-
Connector Height:.555 in, 14.1 mm
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,000
$0.4126
2,000
$0.3094
3,000
$0.2888
4,000 +
$0.2830
Click for Quote
Log in
to unlock special pricing