- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 936209-1
TE Connectivity / AMP Brand
936209-1
090III 14P CAP ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
090III 14P CAP ASSY
Product Highlights:
- Connector
- Without Contacts
- Housing Gender = Receptacle
- Housing Accepts Contact Type = Tab
- Receptacle Configuration = 090 III
Search Keywords: 9362091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936209-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
190 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Frequently Asked Questions
Is 936209-1 RoHS compliant?
Yes, 936209-1 is RoHS compliant.
What is the lead time for 936209-1?
The standard lead time for 936209-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
190
Order Increment:
190
18 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
190
$0.5508
570
$0.5336
1,140
$0.5097
2,660
$0.4810
5,130
$0.4678
7,600
$0.4553
10,070
$0.4542
15,010 +
$0.4493
Click for Quote
Log in
to unlock special pricing