- Home ›
- All Products›
- 936195-1
936195-1
TE Connectivity / AMP Brand
090/SPT HYB 76P PLUG ASSY-J200
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
090/SPT HYB 76P PLUG ASSY-J200
Search Keywords: 9361951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936195-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Serviceable:No
-
Primary Locking Feature:Integrated in Housing
-
Sealable:No
-
Packaging Quantity:48
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:No
-
Packaging Method:Box
-
Number of Positions:76
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Black
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Product Length:3.7 in, 94 mm
-
Product Width:.984 in, 25 mm
-
Mating Tab Width:.248 in, 6.3 mm
-
Strain Relief:Without
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:1.74 in, 44.3 mm
-
Contact Size:2.3mm
-
Contact Type:Receptacle
-
Housing Material:PBT
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
45
Can Ship immediately
You may purchase all in-stock quantity of 45
Stock lot only:
45
Minimum Order Quantity:
48
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$5.192
48
$4.720
96
$4.530
144
$4.430
288
$4.230
528
$4.070
1,008
$3.900
2,544
$3.650
5,040 +
$3.570
Click for Quote
Log in
to unlock special pricing