- Home ›
- All Products›
- 936163-2
936163-2
TE Connectivity / AMP Brand
025 10P PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
025 10P PLUG ASSY
Product Highlights:
- Connector
- Connector Type = Plug
- Plug
- 025 Plug Configuration
- 10 Positions
Search Keywords: 9361632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936163-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Connector Position Assurance Capable:No
-
Nominal Voltage Architecture:12 V
-
Primary Product Color:Black
-
Packaging Method:Package
-
Circuit Application:Signal
-
Number of Rows:2
-
Number of Positions:10
-
Terminal Position Assurance:No
-
Connector System:Wire-to-Wire
-
Packaging Quantity:200
-
Serviceable:No
-
Sealable:No
-
Operating Voltage:13 VDC
-
UL Flammability Rating:UL 94HB
-
Mating Alignment Type:Polarized
-
Product Length:.572 in, 14.54 mm
-
Product Width:.622 in, 15.8 mm
-
Row-to-Row Spacing:.118 in, 3 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Height:.827 in, 21 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Strain Relief:Without
-
Contact Size:.63mm
-
Connector Shape:Rectangular
-
Housing Material:PBT GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.778
1,000
$0.583
1,500
$0.544
2,000 +
$0.533
Click for Quote
Log in
to unlock special pricing