- Home ›
- All Products›
- 936159-1
936159-1
TE Connectivity / AMP Brand
FUEL PUMP 6P PLUG ASSY JPT TYP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
FUEL PUMP 6P PLUG ASSY JPT TYP
Search Keywords: 9361591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936159-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Locking Feature:Integrated in Housing
-
Connector Position Assurance Capable:Yes
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:No
-
Packaging Method:Tray
-
Serviceable:No
-
Number of Rows:2
-
Number of Positions:6
-
Primary Product Color:BROWN
-
Sealable:Yes
-
Circuit Application:Signal
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:50
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Product Width:1.48 in, 37.8 mm
-
Centerline (Pitch):.208 in, 5.3 mm
-
Product Length:1.06 in, 27 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Row-to-Row Spacing:.251 in, 6.5 mm
-
Connector Height:.1 in, 25.4 mm
-
Housing Material:PBT GF
-
Mating Alignment:With
-
Strain Relief:Without
-
Contact Size:2.8mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$2.54
125
$2.53
250
$1.91
375
$1.77
500 +
$1.74
Click for Quote
Log in
to unlock special pricing