Image is representational - see mfr. specs

090III 22P CAP ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
090III 22P CAP ASSY
Product Highlights:
  • Connector
  • Not Preloaded
  • Housing Gender = Receptacle
  • Accepts Contact Gender = Tab
  • Receptacle Configuration = 090 III
Search Keywords: 9361541
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    936154-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    130
  • Connector System:
    Wire-to-Wire
  • Primary Product Color:
    Natural
  • Serviceable:
    No
  • Connector Position Assurance Capable:
    No
  • Terminal Position Assurance:
    No
  • Number of Rows:
    2
  • Sealable:
    No
  • Connector & Housing Type:
    Housing for female terminals
  • Packaging Quantity:
    130
  • Circuit Application:
    Signal
  • Packaging Method:
    Bag
  • Number of Positions:
    22
  • Mating Alignment Type:
    Polarized
  • Centerline (Pitch):
    .157 in, 4 mm
  • Row-to-Row Spacing:
    .197 in, 5 mm
  • Product Width:
    .776 in, 19.7 mm
  • Mating Tab Width:
    .09 in, 2.3 mm
  • Product Length:
    1.945 in, 49.4 mm
  • Housing Material:
    PBT GF
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Mating Alignment:
    With
  • Connector Shape:
    Rectangular
  • Contact Type:
    Receptacle
  • Strain Relief:
    Without
  • Contact Size:
    2.3mm
  • Connector Height:
    1.339 in, 34 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 390
Ships today, if you order in
Minimum Order Quantity:
130
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
130
$0.7313
520
$0.7079
1,040
$0.6763
2,600
$0.6212
5,070
$0.6191
7,540
$0.6038
10,010
$0.6028
15,080 +
$0.5967
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!