- Home ›
- All Products›
- 936151-1
936151-1
TE Connectivity / AMP Brand
090III 22P PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
090III 22P PLUG ASSY
Product Highlights:
- Housing
- Housing Type = Plug
- 090 III Plug Configuration
- Number of Rows = 2
- 22 Positions
Search Keywords: 9361511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936151-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Packaging Quantity:250
-
Packaging Method:Bag
-
Number of Positions:22
-
Circuit Application:Signal
-
Sealable:No
-
Serviceable:No
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:No
-
Connector System:Wire-to-Wire
-
Primary Product Color:Natural
-
Number of Rows:2
-
Mating Alignment Type:Polarized
-
Product Width:.63 in, 16 mm
-
Product Length:1.814 in, 46.1 mm
-
Mating Tab Width:.09 in, 2.3 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Row-to-Row Spacing:.197 in, 5 mm
-
Housing Material:PBT
-
Mating Alignment:With
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:2.3mm
-
Connector Shape:Rectangular
-
Connector Height:.827 in, 21 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
250
$0.615
500
$0.596
1,000
$0.569
2,500
$0.537
5,000
$0.522
7,500
$0.508
10,000
$0.507
15,000 +
$0.502
Click for Quote
Log in
to unlock special pricing