- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 936142-1
936142-1
TE Connectivity / AMP Brand
JPT SEALED PLUG 6P ASSY(UEGO)
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Tray Packaging
Certificate of Compliance Guarantee
Description
+
JPT SEALED PLUG 6P ASSY(UEGO)
Search Keywords: 9361421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936142-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Sealable:Yes
-
Length:1.38 in, 35.1 mm
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.236 in, 6 mm
-
Row-to-Row Spacing:.236 in, 6 mm
-
Primary Locking Feature:Integrated in Housing
-
Body Material:PBT GF
-
Packaging Quantity:50
-
Height:.91 in, 23.1 mm
-
Serviceable:No
-
Packaging Method:Tray
-
Connector Style:Housing for female terminals
-
Strain Relief:No
-
Width:1.29 in, 33 mm
-
Color:Black
-
Number of Positions:6
-
Number of Rows:2
-
Polarized:Yes
-
Mating Tab Width:.11 in, 2.8 mm
-
Hybrid Connector:No
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:No
-
Mounting Feature:Without
-
Cable Exit Angle:180 °
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$1.78
100
$1.69
200
$1.60
400 +
$1.52
Click for Quote
Log in
to unlock special pricing