- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 936139-1
936139-1
TE Connectivity / AMP Brand
Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Gray Bag Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Gray Bag Automotive
Search Keywords: 9361391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936139-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,710
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
300
$0.613
600
$0.600
1,200
$0.588
2,700
$0.573
5,100
$0.561
7,500
$0.554
10,200
$0.548
15,000 +
$0.541
Click for Quote
Log in
to unlock special pricing