- Home ›
- All Products›
- 936133-2
936133-2
TE Connectivity / AMP Brand
090III 26P CAP ASSY BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
090III 26P CAP ASSY BLACK
Search Keywords: 9361332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936133-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Serviceable:Yes
-
Primary Product Color:Black
-
Number of Rows:2
-
Terminal Position Assurance:Yes
-
Number of Positions:26
-
Packaging Quantity:110
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Housing for Male Terminals
-
Packaging Method:Bag
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Blank Cavity Position:0
-
Sealable:No
-
Primary Locking Feature:Integrated in Housing
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Row-to-Row Spacing:.197 in, 5 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Product Width:1.33 in, 34 mm
-
Mating Tab Width:.09 in, 2.3 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Product Length:2.25 in, 57.4 mm
-
Contact Size:2.3mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.657 in, 16.7 mm
-
Contact Type:Tab
-
Strain Relief:Without
-
Housing Material:PBT
-
Mating Alignment:With
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
110
Order Increment:
110
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
110
$1.040
330
$1.008
550
$0.963
1,100
$0.921
2,530
$0.884
5,060
$0.860
7,590
$0.858
10,010 +
$0.849
Click for Quote
Log in
to unlock special pricing