Image is representational - see mfr. specs

14POS MQS REC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
14POS MQS REC
Search Keywords: 9361242
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    936124-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Connector & Housing Type:
    Housing for female terminals
  • Primary Product Color:
    Yellow
  • Primary Locking Feature:
    Integrated in Housing
  • Packaging Method:
    Tray
  • Terminal Position Assurance:
    No
  • Packaging Quantity:
    400
  • Serviceable:
    No
  • Sealable:
    No
  • Number of Positions:
    14
  • Connector Position Assurance Capable:
    No
  • Connector System:
    Wire-to-Wire
  • Number of Rows:
    2
  • Circuit Application:
    Signal
  • Cable Exit Angle:
    180°
  • Mating Alignment Type:
    Polarized
  • Product Length:
    .787 in, 20 mm
  • Product Width:
    .692 in, 17.6 mm
  • Row-to-Row Spacing:
    .133 in, 3.4 mm
  • Mating Tab Width:
    .024 in, .63 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Nominal Voltage Architecture:
    12 V
  • Housing Material:
    PBT
  • Mating Alignment:
    With
  • Contact Type:
    Receptacle
  • Connector Height:
    .44 in, 11.2 mm
  • Connector Shape:
    Rectangular
  • Contact Size:
    .63mm
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Strain Relief:
    Without
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
400
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
800
$1.097
1,600
$0.675
2,400
$0.534
3,200 +
$0.524
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!