- Home ›
- All Products›
- 936121-2
936121-2
TE Connectivity / AMP Brand
MQS 4P CAP ASSY YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MQS 4P CAP ASSY YELLOW
Search Keywords: 9361212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936121-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Primary Product Color:Yellow
-
Packaging Quantity:400
-
Sealable:No
-
Number of Positions:4
-
Circuit Application:Signal
-
Serviceable:No
-
Connector Position Assurance Capable:No
-
Connector System:Wire-to-Wire
-
Primary Locking Feature:Integrated in Housing
-
Connector & Housing Type:Housing for Male Terminals
-
Terminal Position Assurance:No
-
Number of Rows:1
-
Packaging Method:Tray
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Width:1.14 in, 29 mm
-
Product Length:.59 in, 15 mm
-
Mating Tab Width:.025 in, .63 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.515 in, 13.1 mm
-
Contact Type:Tab
-
Contact Size:.63mm
-
Connector Shape:Rectangular
-
Strain Relief:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
259
Can Ship immediately
You may purchase all in-stock quantity of 259
Stock lot only:
259
MOQ for In Stock Qty:
1600
MOQ for out of Stock Qty:
1600
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.4410
1,600
$0.4009
2,400
$0.3741
3,200 +
$0.3667
Click for Quote
Log in
to unlock special pricing