- Home ›
- All Products›
- 936121-1
TE Connectivity / AMP Brand
936121-1
4POS MQS TAB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936121-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Number of Positions:4
-
Connector System:Wire-to-Wire
-
Circuit Application:Signal
-
Terminal Position Assurance:No
-
Number of Rows:1
-
Packaging Method:Tray
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Locking Feature:Integrated in Housing
-
Primary Product Color:Black
-
Sealable:No
-
Packaging Quantity:400
-
Serviceable:No
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Product Length:.59 in, 15 mm
-
Mating Tab Width:.025 in, .63 mm
-
Product Width:1.14 in, 29 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.515 in, 13.1 mm
-
Contact Size:.63mm
-
Contact Type:Tab
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Housing Material:PBT GF
-
Mating Alignment:With
-
Connector Shape:Rectangular