- Home ›
- All Products›
- 936112-1
936112-1
TE Connectivity / AMP Brand
2.8mm Sealed 3P Cover
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.8mm Sealed 3P Cover
Search Keywords: 9361121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936112-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Primary Product Color:Black
-
Number of Positions:3
-
Serviceable:Yes
-
Packaging Method:Bag
-
Packaging Quantity:500
-
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Strain Relief:With
-
UL Flammability Rating:UL 94HB
-
Primary Product Material:PA
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Cable Exit Angle:180°
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
625
$0.4042
1,250
$0.3032
1,875
$0.2830
2,500 +
$0.2773
Click for Quote
Log in
to unlock special pricing