- Home ›
- All Products›
- 936106-1
936106-1
TE Connectivity / AMP Brand
2.8MM SLD 3P PLUG RETAINER YEL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.8MM SLD 3P PLUG RETAINER YEL
Search Keywords: 9361061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936106-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Primary Product Color:Yellow
-
Packaging Method:Bag
-
Serviceable:Yes
-
Packaging Quantity:8000
-
Primary Product Material:PBT
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
8,000
$0.1346
16,000
$0.0828
24,000
$0.0656
32,000 +
$0.0643
Click for Quote
Log in
to unlock special pricing