- Home ›
- All Products›
- 936103-2
936103-2
TE Connectivity / AMP Brand
2.8MM SLD 2P PLUG RETAINER BLK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.8MM SLD 2P PLUG RETAINER BLK
Search Keywords: 9361032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936103-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
11000 -
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Packaging Method:Box
-
Serviceable:Yes
-
Packaging Quantity:44000
-
Primary Product Material:PBT
-
Primary Product Color:Black
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
11,000
$0.1346
22,000
$0.0828
33,000
$0.0656
44,000 +
$0.0643
Click for Quote
Log in
to unlock special pricing