- Home ›
- All Products›
- 936060-2
936060-2
TE Connectivity / AMP Brand
2.8MM SLD 3P PLUG ASSY-TDC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.8MM SLD 3P PLUG ASSY-TDC
Search Keywords: 9360602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936060-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Packaging Method:Bag
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Number of Rows:1
-
Terminal Position Assurance:No
-
Number of Positions:3
-
Packaging Quantity:150
-
Sealable:Yes
-
Serviceable:No
-
Primary Product Color:Black
-
Product Length:1.181 in, 30 mm
-
Product Width:.791 in, 20.1 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Centerline (Pitch):.197 in, 5 mm
-
Housing Material:PA GF
-
Strain Relief:Without
-
Mating Alignment:With
-
Contact Size:2.8mm
-
Mating Alignment Type:Keyed
-
Connector Height:1.201 in, 30.5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
375
$1.742
750
$1.072
1,125
$0.849
1,500 +
$0.832
Click for Quote
Log in
to unlock special pricing