- Home ›
- All Products›
- 9-353294-0
9-353294-0
TE Connectivity / AMP Brand
AMP MINI D/R HDR HSG 40P BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP MINI D/R HDR HSG 40P BLUE
Search Keywords: 93532940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-353294-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
Supplier Standard Pack:
300 -
Packaging Method:Box
-
Number of Positions:40
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Blue
-
Packaging Quantity:300
-
Centerline (Pitch):.059 in, 1.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
Order Increment:
300
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,400
$0.4447
4,800
$0.2737
7,200
$0.2167
9,600 +
$0.2123
Click for Quote
Log in
to unlock special pricing